Filter Your Search
1 - 1 of 1 results
|
GS-115-0054
CW Industries
|
Check for Price | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | SLIDE SWITCH | SLIDE | 0.5A@125VAC | 0.5A@125VDC | 500 mA | ON-ON | 125 V | 104 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | COPPER ALLOY | SILVER | COLD ROLLED STEEL | NO | COPPER | SOLDER | 0.141 inch | 5.59 mm | 5.59 mm | 10.29 mm | 0.187 inch | CW INDUSTRIES | compliant | EAR99 | 8536.50.90.50 | CW Industries |