Filter Your Search
1 - 1 of 1 results
|
GRPM6L-100SCBSR14-40N-.140513
Glenair Inc
|
Check for Price | No | Active | 100 | 4 | 1.905 mm | 6 | 8 mΩ | 3 A | FEMALE | BOARD | H | ALUMINUM ALLOY | AU ON NI | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | NO | LOCKING | ONE | STAGGERED | 1.905 mm | SOLDER | 0.6 inch | 0.64 inch | 2.385 inch | 0.14 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |