Filter Your Search
1 - 1 of 1 results
|
GRPM5L-37P-4C3-.125R6C
Glenair Inc
|
Check for Price | No | Active | 37 | 2 | 2 | 8 mΩ | 3 A | MALE | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e0 | -55 °C | 150 °C | WIRE, SOLID | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | GOLD | SOLDER | 0.48 inch | 0.346 inch | 1.66 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |