Parametric results for: GRPM4L-100PCBRR4N-.150513 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: grpm4l100pcbrr4n150513
Select parts from the table below to compare.
Compare
Compare
GRPM4L-100PCBRR4N-.150513
Glenair Inc
Check for Price Yes Active 100 4 2.54 mm 8 32 mΩ 3 A MALE 500 Cycles BOARD AND PANEL LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE H ALUMINUM ALLOY AU ON NI RIGHT ANGLE D MICROMINIATURE CONNECTOR STANDARD: MIL-DTL-83513 600VAC V NO 1.668 N 5 GΩ 0.139 N e4 MIL -55 °C 150 °C Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER STAGGERED RND PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.54 mm ANODIZED BLACK SOLDER 0.6 inch 1.21 inch 2.385 inch 0.15 inch GLENAIR INC compliant EAR99 8536.69.40.30