Filter Your Search
1 - 1 of 1 results
|
GRPM3L-69P-6K718R4N
Glenair Inc
|
Check for Price | Active | 69 | 3 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | STAINLESS STEEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | CRIMP | 0.525 inch | 0.346 inch | 1.96 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |