Filter Your Search
1 - 2 of 2 results
|
GRPM3L-51PCBSR2C-.190
Glenair Inc
|
Check for Price | No | Active | 51 | 1.905 mm | 5 | 8 mΩ | 3 A | MALE | BOARD | STAINLESS STEEL | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | 5 GΩ | e0 | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | LOCKING | STAGGERED | SOLDER | 0.525 inch | 0.555 inch | 1.66 inch | 0.19 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
GRPM3L-51PCBSR2C-.190513
Glenair Inc
|
Check for Price | Yes | Active | 51 | 3 | 2.54 mm | 3 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | G | STAINLESS STEEL | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.525 inch | 0.555 inch | 1.66 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |