Filter Your Search
1 - 2 of 2 results
|
GRPM2L-75SCBRR5N-.125
Glenair Inc
|
Check for Price | No | Active | 75 | 3 | 2.54 mm | 6 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e0 | MIL | -55 °C | 150 °C | Tin/Lead (Sn60Pb40) | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.525 inch | 0.92 inch | 2.15 inch | 0.125 inch | GLENAIR INC | compliant | ||
|
GRPM2L-75SCBRR5N-.125513
Glenair Inc
|
Check for Price | Yes | Active | 75 | 3 | 2.54 mm | 6 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | Gold (Au) | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.525 inch | 0.92 inch | 2.15 inch | 0.125 inch | GLENAIR INC | compliant |