Filter Your Search
1 - 1 of 1 results
|
GRPM2L-75PCBRR2TC-.140513
Glenair Inc
|
Check for Price | Yes | Active | 75 | 3 | 2.54 mm | 6 | 32 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 5 GΩ | 0.139 N | e4 | MIL | -55 °C | 150 °C | #4-40 INSERT | Gold (Au) | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.525 inch | 0.92 inch | 2.15 inch | 0.14 inch | GLENAIR INC | compliant |