Filter Your Search
1 - 1 of 1 results
|
GRPM2L-37S-4K518R2N
Glenair Inc
|
Check for Price | Active | 37 | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | F | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 24 AWG | NO | NO | YES | MIL | -55 °C | 150 °C | M22759/11 | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.48 inch | 0.346 inch | 1.66 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |