Filter Your Search
1 - 1 of 1 results
|
GRPM2L-21PCBSR2N-.125513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL | SOLDER | 0.48 inch | 0.555 inch | 1.26 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |