Filter Your Search
1 - 2 of 2 results
|
GRPM1L-21PCBSR4CT-.250513
Glenair Inc
|
Check for Price | Yes | Active | 21 | 2 | 2 | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e4 | YES | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | CADMIUM | SOLDER | 0.48 inch | 0.372 inch | 1.26 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||
|
GRPM1L-21PCBSR4CT-.250
Glenair Inc
|
Check for Price | No | Active | 21 | 2 | 2 | MALE | BOARD AND PANEL | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | C | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | NO | NO | e0 | YES | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 | THREADED INSERT | ONE | GENERAL PURPOSE | STAGGERED | CADMIUM | SOLDER | 0.48 inch | 0.372 inch | 1.26 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |