Filter Your Search
1 - 2 of 2 results
|
GRPM1L-15SCBSBN-.190
Glenair Inc
|
Check for Price | No | Active | 15 | 2 | 2.54 mm | 4 | 8 mΩ | 3 A | FEMALE | BOARD | B | ALUMINUM ALLOY | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 5 GΩ | e0 | -55 °C | 150 °C | TIN LEAD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | NO | LOCKING | ONE | STAGGERED | 1.905 mm | CADMIUM | SOLDER | 0.48 inch | 0.555 inch | 1.11 inch | 0.19 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||
|
GRPM1L-15SCBSBN-.190513
Glenair Inc
|
Check for Price | No | Active | 15 | 2 | 2.54 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM | GOLD OVER NICKEL | STRAIGHT | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e4 | -55 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | CADMIUM | SOLDER | 0.48 inch | 0.555 inch | 1.11 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |