Filter Your Search
1 - 2 of 2 results
|
GRPM-CBR5L-69SCBRBN-.190
Glenair Inc
|
Check for Price | No | Active | 69 | 3 | 6 | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARDS: MIL-DTL-83513 | NO | NO | NO | e0 | YES | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | GOLD | SOLDER | 0.525 inch | 0.86 inch | 1.96 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
GRPM-CBR5L-69SCBRBN-.190513
Glenair Inc
|
Check for Price | Yes | Active | 69 | 3 | 6 | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | ALUMINUM ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARDS: MIL-DTL-83513 | NO | NO | NO | e4 | YES | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | GOLD | SOLDER | 0.525 inch | 0.86 inch | 1.96 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |