Filter Your Search
1 - 1 of 1 results
|
GRPB311VWTD-RC
Sullins Connector Solutions
|
Check for Price | Active | 31 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.2606 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.083 inch | 1.55 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |