Filter Your Search
1 - 1 of 1 results
|
GRM55RR71H155KA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 1.5 µF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 |