Filter Your Search
1 - 10 of 46 results
|
GRM55RR71H684KA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 680 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM55RR71H105KA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM55 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM55RR71H105MA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 1 µF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM55RR71H914MA01K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 910 nF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM55RR71H125JA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 1.2 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM55RR71H105JA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 1 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM55RR71H624MA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 620 nF | 50 V | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM55RR71H914KA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 910 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM55RR71H155KA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 µF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM55 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GRM55RR71H564KA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 560 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 5.7 mm | 5 mm | MURATA MANUFACTURING CO LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 |