Parametric results for: GRM32ER61A106MA01 under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: grm32er61a106ma01
Select parts from the table below to compare.
Compare
Compare
GRM32ER61A106MA01L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 10 µF 10 V 20 % 1210 X5R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20
GRM32ER61A106MA01K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Not Recommended 10 µF 10 V 20 % 1210 X5R 20 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD 1210 , 1210 compliant EAR99 8532.24.00.20