Parametric results for: GRM32EC80J476ME64_ under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: grm32ec80j476me64
Select parts from the table below to compare.
Compare
Compare
GRM32EC80J476ME64K
Murata Manufacturing Co Ltd
$0.4404 Yes Yes Active 47 µF 6.3 V 20 % 1210 X6S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , 1210 compliant EAR99 8532.24.00.20
GRM32EC80J476ME64L
Murata Manufacturing Co Ltd
$0.4806 Yes Yes Active 47 µF 6.3 V 20 % 1210 X6S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , 1210 compliant EAR99 8532.24.00.20 Murata Electronics
GRM32EC80J476ME64B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 47 µF 6.3 V 20 % 1210 X6S 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 22% ppm/°C e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.5 mm 3.2 mm 2.5 mm MURATA MANUFACTURING CO LTD , 1210 compliant EAR99 8532.24.00.20