Parametric results for: GRM21BR71C225K under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: grm21br71c225k
Select parts from the table below to compare.
Compare
Compare
GRM21BR71C225KA12L
Murata Manufacturing Co Ltd
$0.0772 Yes Yes Active 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GRM21BR71C225KA12K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Active 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20
GRM21BR71C225KAA2C
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20
GRM21BR71C225KAA2L
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99 8532.24.00.20
GRM21BR71C225KAA2B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin (Sn) WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20
GRM21BR71C225KA12B
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20
GRM21BR71C225KA12C
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20
GRM21BR71C225KAA2K
Murata Manufacturing Co Ltd
Check for Price Yes Yes Obsolete 2.2 µF 16 V 10 % 0805 X7R 10 % SURFACE MOUNT YES CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.25 mm 2 mm 1.25 mm MURATA MANUFACTURING CO LTD , 0805 compliant EAR99 8532.24.00.20