Filter Your Search
1 - 1 of 1 results
|
GRM21BR61C106ME15L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 20 % | 0805 | X5R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |