Filter Your Search
1 - 10 of 5,905 results
|
GRM21BR71H104KA01L
Murata Manufacturing Co Ltd
|
$0.0214 | Yes | Yes | End Of Life | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM21BR71A225KA01L
Murata Manufacturing Co Ltd
|
$0.0250 | Yes | Yes | Active | 2.2 µF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM21BC81C106KE15L
Murata Manufacturing Co Ltd
|
$0.0254 | Yes | Active | 10 µF | 16 V | 10 % | 0805 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM21BR71A475KE51L
Murata Manufacturing Co Ltd
|
$0.0311 | Yes | Active | 4.7 µF | 10 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM21BR72A103KA01L
Murata Manufacturing Co Ltd
|
$0.0344 | Yes | Yes | Not Recommended | 10 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM21BR70J106KA73L
Murata Manufacturing Co Ltd
|
$0.0351 | Yes | Active | 10 µF | 6.3 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM21BC81C106KE15K
Murata Manufacturing Co Ltd
|
$0.0379 | Yes | Active | 10 µF | 16 V | 10 % | 0805 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM21BR71C475KE51K
Murata Manufacturing Co Ltd
|
$0.0380 | Yes | Active | 4.7 µF | 16 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM21BC81C475KA88L
Murata Manufacturing Co Ltd
|
$0.0380 | Yes | Yes | Obsolete | 4.7 µF | 16 V | 10 % | 0805 | X6S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM21BR71H563KA01L
Murata Manufacturing Co Ltd
|
$0.0405 | Yes | Yes | Obsolete | 56 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |