Filter Your Search
1 - 3 of 3 results
|
GRM219F51C105ZA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM219F51C105ZA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM219F51C105ZA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |