Filter Your Search
1 - 1 of 1 results
|
GRM188B31A335KE15D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 10 V | 10 % | 0603 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |