Filter Your Search
1 - 10 of 18 results
|
GRM235Y5V105Z100AJ
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 1 µF | 100 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | 22/-82% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
GRM235Y5V685Z025AJ
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 6.8 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22/-82% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
GRM235Y5V106Z016AL
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | -82/+22ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
GRM235Y5V685Z016AJ
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 6.8 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | 22/-82% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
GRM230Y5V475Z16PT
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 4.7 µF | 16 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM200 | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Pure Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
GRM235Y5V475Z050AL
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 4.7 µF | 50 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
GRM220Y5V105Z10PT
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1 µF | 10 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM200 | -82/+22% ppm/°C | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | Pure Tin (Sn) | WRAPAROUND | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
GRM235Y5V106Z025AJ
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Pure Tin (Sn) | WRAPAROUND | 1.8 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
GRM235Y5V685Z025AK
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 6.8 µF | 25 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | 22/-82% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 | ||||
|
GRM235Y5V106Z016AK
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 80 % | 1210 | Y5V | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | GRM200 | GRM200 | 22/-82% ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.35 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.23.00.20 |