Filter Your Search
1 - 10 of 91 results
|
GPX-6-66
Kycon Inc
|
Check for Price | Yes | Active | 36 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 6 CONTACTS EACH | 1400VAC V | NO | 500 MΩ | 6 | NO | NO | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | NOT SPECIFIED | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | FLASH inch | SOLDER | 0.606 inch | 0.63 inch | 2.835 inch | 0.128 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
GPX-4-84
Kycon Inc
|
Check for Price | Active | 16 | FEMALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (100) | STRAIGHT | RJ CONNECTOR | 4 PORTS, 4 CONTACTS EACH | NO | 4 | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
GPX-2-84-50
Kycon Inc
|
Check for Price | Active | 8 | 1 | 2.04 mm | 2 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | GOLD (50) OVER NICKEL (100) | STRAIGHT | RJ CONNECTOR | 2 PORTS, 4 CONTACTS EACH | 1000VAC V | NO | 500 MΩ | 2 | POLARIZED HOUSING | NO | NO | NO | 94V-0 | SPLIT BOARD LOCK | JACK | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.61 inch | 0.63 inch | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||||
|
GPX-7-68-50
Kycon Inc
|
Check for Price | Active | 56 | FEMALE | BOARD | POLYETHYLENE | GOLD (50) OVER NICKEL (100) | STRAIGHT | RJ CONNECTOR | 7 PORTS, 8 CONTACTS EACH | NO | 7 | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
GPX-3-82
Kycon Inc
|
Check for Price | Active | 6 | FEMALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (100) | STRAIGHT | RJ CONNECTOR | 3 PORTS, 2 CONTACTS EACH | NO | 3 | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
GPX-8-66-50
Kycon Inc
|
Check for Price | Yes | Active | 48 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 8 PORTS, 6 CONTACTS EACH | 1400VAC V | NO | 500 MΩ | 8 | NO | NO | e4 | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | Gold (Au) | NOT SPECIFIED | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.606 inch | 0.63 inch | 3.701 inch | 0.128 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GPX-6-62-50
Kycon Inc
|
Check for Price | Yes | Active | 12 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 2 CONTACTS EACH | 1400VAC V | NO | 500 MΩ | 6 | NO | NO | e4 | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | Gold (Au) | NOT SPECIFIED | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.606 inch | 0.63 inch | 2.835 inch | 0.128 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GPX-1-88-50
Kycon Inc
|
Check for Price | Active | 8 | 1 | 2.04 mm | 2 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | GOLD (50) OVER NICKEL (100) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TOP ENTRY | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | 94V-0 | SPLIT BOARD LOCK | JACK | GOLD (50) OVER NICKEL (100) | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.61 inch | 0.63 inch | KYCON INC | ROHS COMPLIANT | compliant | ||||||||||||
|
GPX-6-66-50
Kycon Inc
|
Check for Price | Yes | Active | 36 | 2.032 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 6 CONTACTS EACH | 1400VAC V | NO | 500 MΩ | 6 | NO | NO | e4 | NO | CSA, UL | 94V-0 | SPLIT BOARD LOCK | JACK | Gold (Au) | NOT SPECIFIED | TELCOM, MODULAR | NO | GRAY | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 50u inch | SOLDER | 0.606 inch | 0.63 inch | 2.835 inch | 0.128 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
GPX-2-86
Kycon Inc
|
Check for Price | Active | 12 | FEMALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (100) | STRAIGHT | RJ CONNECTOR | 2 PORTS, 6 CONTACTS EACH | NO | 2 | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant |