Parametric results for: GPTP3156 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 161 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: gpt
Select parts from the table below to compare.
Compare
Compare
GPTCLS02
ZF Friedrichshafen AG
Check for Price Yes Active 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 15A@250VAC 25A@250VDC 15 A 250 V 0.86 N 8 mm -20 °C 85 °C PANEL MOUNT 11.2 mm NO SCREW 17.6 mm 23.5 mm 49.6 mm ZF FRIEDRICHSHAFEN AG compliant
GPTBLR01
The Cherry Corporation
Check for Price Transferred 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 20A@250VAC 25A@250VDC 20 A 250 V 2.5 N 4 mm e0 -20 °C 85 °C PANEL MOUNT 5.6 mm NO TIN LEAD SCREW 17.6 mm 23.5 mm 49.6 mm THE CHERRY CORP compliant EAR99 8536.50.90.40
GPTCRG01
ZF Friedrichshafen AG
Check for Price Yes Active 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 15A@250VAC 25A@250VDC 15 A 250 V 1.56 N 2.7 mm -20 °C 85 °C PANEL MOUNT 5.1 mm NO SCREW 17.6 mm 23.5 mm 49.6 mm ZF FRIEDRICHSHAFEN AG compliant
GPT-FR33/10M120-0
TE Connectivity
Check for Price Active TE CONNECTIVITY LTD unknown 8542.39.00.01 ,
GPTBLS02
The Cherry Corporation
Check for Price Transferred 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 20A@250VAC 25A@250VDC 20 A 250 V 1.17 N 8 mm e0 -20 °C 85 °C PANEL MOUNT 11.2 mm NO TIN LEAD SCREW 17.6 mm 23.5 mm 49.6 mm THE CHERRY CORP compliant EAR99 8536.50.90.40
GPTCRR01
ZF Friedrichshafen AG
Check for Price Yes Active 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 15A@250VAC 25A@250VDC 15 A 250 V 2.95 N 4 mm -20 °C 85 °C PANEL MOUNT 5.6 mm NO SCREW 17.6 mm 23.5 mm 49.6 mm ZF FRIEDRICHSHAFEN AG compliant
GPT8/3750-0
TE Connectivity
Check for Price Active TE CONNECTIVITY LTD unknown 8542.39.00.01 ,
GPTCRG11
The Cherry Corporation
Check for Price Yes Yes Transferred 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 15A@250VAC 25A@250VDC 15 A 250 V 1.56 N 2.7 mm -20 °C 85 °C PANEL MOUNT 5.1 mm NO SCREW 17.6 mm 23.5 mm 49.6 mm THE CHERRY CORP compliant EAR99 8536.50.90.40
GPTBRG11
ZF Friedrichshafen AG
Check for Price Active 25 A 250 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL LEVER 20A@250VAC 25A@250VDC 20 A 250 V 1.75 N 2.7 mm -20 °C 85 °C PANEL MOUNT 5.1 mm NO SCREW 17.6 mm 23.5 mm 49.6 mm ZF FRIEDRICHSHAFEN AG compliant
GPT-FR43/13120-0
TE Connectivity
Check for Price Active TE CONNECTIVITY LTD unknown 8542.39.00.01 ,