Filter Your Search
1 - 2 of 2 results
|
GPTBLS11
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 25 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 20A@250VAC | 25A@250VDC | 20 A | 250 V | 0.78 N | 10 mm | -20 °C | 85 °C | PANEL MOUNT | 15.61 mm | NO | SCREW | 17.6 mm | 23.5 mm | 49.6 mm | ZF FRIEDRICHSHAFEN AG | compliant | ||||
|
GPTBLS11
The Cherry Corporation
|
Check for Price | Yes | Transferred | 25 A | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL LEVER | 20A@250VAC | 25A@250VDC | 20 A | 250 V | 0.78 N | 10 mm | -20 °C | 85 °C | PANEL MOUNT | 15.61 mm | NO | SCREW | 17.6 mm | 23.5 mm | 49.6 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.40 |