Filter Your Search
1 - 10 of 22 results
|
GP-L-24.5
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 4.5 V | 203 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 3.375 V | 6.75 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 10.1 mm | 5 mm | 14.1 mm | 14.1mm x 10.1mm x 5mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||
|
GPL-1001R
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 5 MHz | 1 GHz | e0 | 4 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | CAN4,.2 | COMPONENT | 26 dBm | 4 dBm | METAL | CAN4,.2 | 15 V | LIMITER | 2 | |||||||||||||||||||||||||||||||||||||||||||||
|
GPL15-18A
CommScope Inc
|
Check for Price | Active | 1.85 GHz | 1.99 GHz | -50 °C | 70 °C | COMMSCOPE INC | unknown | PARABOLIC ANTENNA | 1.08 | 4.6 mm | 46 dB | 36.3 dB | NO | CIRCULAR | 150 W | 125 mph | |||||||||||||||||||||||||||||||||||||||||||||||
|
GPL-1001
Avantek Inc
|
Check for Price | Obsolete | AVANTEK INC | unknown | LIMITER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GP-L-206
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 6 V | 360 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 4.5 V | 9 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 10.1 mm | 5 mm | 14.1 mm | 14.1mm x 10.1mm x 5mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||
|
GPL-1001
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5 MHz | 1 GHz | 50 Ω | e0 | 4 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | unknown | CAN4,.2 | MODULE | 26 dBm | -4 dBm | METAL | CAN4,.2 | 15 V | LIMITER | 2 | FIXED | |||||||||||||||||||||||||||||||||||||||||||
|
GPL15F-19
CommScope Inc
|
Check for Price | Active | 1.9 GHz | 2.3 GHz | -50 °C | 70 °C | COMMSCOPE INC | unknown | PARABOLIC ANTENNA | 1.2 | 4.6 mm | 46 dB | 36.4 dB | NO | CIRCULAR | 150 W | 125 mph | |||||||||||||||||||||||||||||||||||||||||||||||
|
GP-L-203
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 3 V | 90 Ω | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 2.25 V | 4.5 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 10.1 mm | 5 mm | 14.1 mm | 14.1mm x 10.1mm x 5mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||||||||
|
GPL15F-21
CommScope Inc
|
Check for Price | Active | 2.1 GHz | 2.2 GHz | -50 °C | 70 °C | COMMSCOPE INC | unknown | PARABOLIC ANTENNA | 1.15 | 4.6 mm | 46 dB | 37.4 dB | NO | CIRCULAR | 150 W | 125 mph | |||||||||||||||||||||||||||||||||||||||||||||||
|
GP-L-224
Good Sky Electric Co Ltd
|
Check for Price | Contact Manufacturer | 24 V | 3.84 kΩ | 1 A | 125 V | 30 V | 1 A | DPDT | DC | 18 V | 36 V | 62.5VA@125VAC | 1A@125VAC | 30W@30VDC | 1A@30VDC | 50 mΩ | Random | 100 MΩ | 3 ms | 3 ms | UL | -40 °C | 70 °C | AC/DC | Silver Alloy | 10 | 2 FORM C | HERMETICAL | SOLDER | 10.1 mm | 5 mm | 14.1 mm | 14.1mm x 10.1mm x 5mm | 0.004500889001778004 inch | GOOD SKY ELECTRIC CO LTD | unknown | EAR99 | 8536.41.00.20 |