Filter Your Search
1 - 2 of 2 results
|
GPFC110-12G
SL Power Electronics
|
Check for Price | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 9.2 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 95.25 mm | 160.02 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 | |||
|
GPFC110-12
SL Power Electronics
|
Check for Price | No | Obsolete | 115 V | 12 V | 264 V | 85 V | 11.76 V | 12.24 V | 9.2 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 110 W | CE, CSA, EN, IEC, TUV, UL | 50 °C | 95.25 mm | 160.02 mm | SL POWER ELECTRONICS CORP | , | unknown | EAR99 |