Filter Your Search
1 - 7 of 7 results
![]() |
GPF1005
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | GENERAL PURPOSE | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
GPF1005
Silicon Standard Corp
|
Check for Price | Yes | Contact Manufacturer | 3 | 260 | SILICON STANDARD CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
GPF1005
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | RECTIFIER DIODE | NO | 600 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
GPF1005C00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
GPF1005C
Fagor Electrónica
|
Check for Price | Active | e3 | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
GPF1005D
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | RECTIFIER DIODE | NO | 600 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
GPF1005A
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10 A | 1.1 V | RECTIFIER DIODE | NO | 600 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 |