Filter Your Search
1 - 3 of 3 results
|
GPDNR
TE Connectivity
|
$323.6100 | No | Active | 6 mW | 10 A | 120 V | 48 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 10A@220VAC | 10A@48VDC | CSA; UL | 60 °C | AC/DC | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 45 mm | 118 mm | 45 mm | 45 X 45 X 109 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
GPDN
TE Connectivity
|
$415.4244 | No | Active | 6 mW | 10 A | 120 V | 48 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 10A@220VAC | 10A@48VDC | CSA; UL | 60 °C | AC/DC | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 45 mm | 118 mm | 45 mm | 45 X 45 X 109 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
GPDNQR
TE Connectivity
|
$436.6704 | No | Active | 6 mW | 10 A | 120 V | 48 V | 10 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 10A@220VAC | 10A@48VDC | CSA; UL | 60 °C | AC/DC | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 45 mm | 118 mm | 45 mm | 45 X 45 X 109 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |