Filter Your Search
1 - 1 of 1 results
|
GPCF120602-1K87FT5
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.87 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | LASER TRIMMABLE, PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 700 µm | 3.1 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |