Filter Your Search
1 - 10 of 16 results
|
GPA807H
Taiwan Semiconductor
|
$0.3300 | Yes | Active | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||
|
GPA807-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
GPA807-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | |||||||
|
GPA807G
Taiwan Semiconductor
|
Check for Price | Active | e3 | 260 | 10 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
GPA807HC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
GPA80700TUC
Fagor Electrónica
|
Check for Price | Yes | Active | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | |||||||
|
GPA807
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | GREEN, PLASTIC PACKAGE-2 | ||||||||
|
GPA807
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220AC | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.80 | TO-220AC | PLASTIC PACKAGE-2 | 3 | ||||||
|
GPA807DT-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | ||||||||
|
GPA807R
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 250 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 150 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 |