Filter Your Search
1 - 10 of 14 results
|
GPA802
RFE International Inc
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 150 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
GPA802
Micro Commercial Components
|
Check for Price | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | TO-220AC | R-PSFM-T2 | 3 | 8541.10.00.80 | ||||||||||||
|
GPA802-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
GPA802C0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -65 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC PACKAGE-2 | 8541.10.00.80 | ||||||||||
|
GPA802
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | GREEN, PLASTIC PACKAGE-2 | 8541.10.00.80 | ||||||||
|
GPA802HC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
GPA802-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 8 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 1 | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | 8541.10.00.80 | |||||||
|
GPA802R
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 250 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 150 A | 1 | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||
|
GPA802DT
Micro Commercial Components
|
Check for Price | No | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | TO-263 | PLASTIC, D2PAK-3 | 3 | 8541.10.00.80 | ||||||||
|
GPA802DT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSSO-G2 | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | D2PACK-3/2 | 8541.10.00.80 |