Filter Your Search
1 - 1 of 1 results
|
GP7JT10K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | GP | FLAME PROOF | 70 °C | GP | NO | 600 V | e3 | 275 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 910 µm | 25.4 mm | 7.9 mm | 28.6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |