Parametric results for: GP7048-7870-DB under Metal Film Resistors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: gp70487870db
Select parts from the table below to compare.
Compare
Compare
GP7048-7870-DB25W
RCD Components Inc
Check for Price Yes Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DB
RCD Components Inc
Check for Price Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DB25
RCD Components Inc
Check for Price Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DB50Q
RCD Components Inc
Check for Price No Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DBW
RCD Components Inc
Check for Price Yes Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DBQ
RCD Components Inc
Check for Price No Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DB25Q
RCD Components Inc
Check for Price No Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 500 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99
GP7048-7870-DB50
RCD Components Inc
Check for Price Active 787 Ω 0.5 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 500 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 800 µm 32 mm 5 mm 15 mm RCD COMPONENTS INC compliant EAR99