Filter Your Search
1 - 5 of 5 results
|
GP70-2613-DT
RCD Components Inc
|
Check for Price | Active | 261 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
GP70-2613-DT50
RCD Components Inc
|
Check for Price | Active | 261 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 800 µm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
GP70-2613-DT50Q
RCD Components Inc
|
Check for Price | No | Active | 261 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | e0 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
GP70-2613-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 261 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 800 µm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
GP70-2613-DTQ
RCD Components Inc
|
Check for Price | No | Active | 261 kΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 5 mm | 15 mm | RCD COMPONENTS INC | compliant | EAR99 |