Filter Your Search
1 - 3 of 3 results
|
GP6548-2552-FT25W
RCD Components Inc
|
Check for Price | Yes | Active | 25.5 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP6548-2552-FT25Q
RCD Components Inc
|
Check for Price | No | Active | 25.5 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP6548-2552-FT25
RCD Components Inc
|
Check for Price | Active | 25.5 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 750 µm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 |