Filter Your Search
1 - 1 of 1 results
|
GP6548-1381-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 1.38 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 |