Filter Your Search
1 - 2 of 2 results
|
GP6548-133-JB25Q
RCD Components Inc
|
Check for Price | No | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 3.5 | Military: -55C to +160C | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||
|
GP6548-133-JB25
RCD Components Inc
|
Check for Price | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 3.5 | Military: -55C to +160C | 2023-06-14 | DRC Conflict Free | CMRT V6.31 | [object Object] |