Filter Your Search
1 - 1 of 1 results
|
GP65-82R5-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 82.5 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |