Filter Your Search
1 - 1 of 1 results
|
GP65-3093-BB25W
RCD Components Inc
|
Check for Price | Yes | Active | 309 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |