Filter Your Search
1 - 6 of 6 results
|
GP65-133-JB50Q
RCD Components Inc
|
Check for Price | No | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
GP65-133-JB
RCD Components Inc
|
Check for Price | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
GP65-133-JBQ
RCD Components Inc
|
Check for Price | No | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||
|
GP65-133-JB25W
RCD Components Inc
|
Check for Price | Yes | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
GP65-133-JB25
RCD Components Inc
|
Check for Price | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 400 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
GP65-133-JB25Q
RCD Components Inc
|
Check for Price | No | Active | 13 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 400 V | e0 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 750 µm | 32 mm | 4.5 mm | 11.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |