Parametric results for: GP60SP-2843-CB under Metal Film Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: gp60sp2843cb
Select parts from the table below to compare.
Compare
Compare
GP60SP-2843-CB
RCD Components Inc
Check for Price Active 284 kΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 350 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
GP60SP-2843-CB25
RCD Components Inc
Check for Price Active 284 kΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM NO 350 V 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
GP60SP-2843-CBQ
RCD Components Inc
Check for Price No Active 284 kΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e0 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
GP60SP-2843-CBW
RCD Components Inc
Check for Price Yes Active 284 kΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99
GP60SP-2843-CB50W
RCD Components Inc
Check for Price Yes Active 284 kΩ 0.25 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM NO 350 V e3 160 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 700 µm 25 mm 3.5 mm 9 mm RCD COMPONENTS INC compliant EAR99