Filter Your Search
1 - 7 of 7 results
|
GP60SER-2031-DB
RCD Components Inc
|
Check for Price | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP60SER-2031-DBW
RCD Components Inc
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP60SER-2031-DB50Q
RCD Components Inc
|
Check for Price | No | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP60SER-2031-DB25W
RCD Components Inc
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP60SER-2031-DB25Q
RCD Components Inc
|
Check for Price | No | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP60SER-2031-DB50W
RCD Components Inc
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP60SER-2031-DBQ
RCD Components Inc
|
Check for Price | No | Active | 2.03 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 700 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |