Filter Your Search
1 - 2 of 2 results
|
GP605015R6D
TT Electronics Resistors
|
Check for Price | Obsolete | 15.6 Ω | 0.5 % | 500 mW | Axial | 50 ppm/°C | FIXED RESISTOR | CARBON FILM | GP60(T2,D TOL) | 350 V | e3 | MIL-R-10509 | 165 °C | -55 °C | Flame Retardant Coat | 2 | Bulk; TR | Matte Tin (Sn) | 700 µm | 28 mm | 2.8 mm | 8.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
GP605015R6DLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.6 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 350 V | e3 | 165 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 2.8 mm | 8.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 |