Filter Your Search
1 - 8 of 8 results
|
GP6048-7682-DT25
RCD Components Inc
|
Check for Price | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP6048-7682-DTQ
RCD Components Inc
|
Check for Price | No | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP6048-7682-DT
RCD Components Inc
|
Check for Price | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP6048-7682-DT50Q
RCD Components Inc
|
Check for Price | No | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP6048-7682-DT25Q
RCD Components Inc
|
Check for Price | No | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP6048-7682-DT50
RCD Components Inc
|
Check for Price | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||
|
GP6048-7682-DT25W
RCD Components Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||
|
GP6048-7682-DTW
RCD Components Inc
|
Check for Price | Yes | Active | 76.8 kΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 |