Filter Your Search
1 - 3 of 3 results
|
GP60-4420-FB25W
RCD Components Inc
|
Check for Price | Yes | Active | 442 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 650 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
GP60-4420-FB25
RCD Components Inc
|
Check for Price | Active | 442 Ω | 1 % | 500 mW | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 650 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
GP60-4420-FB25Q
RCD Components Inc
|
Check for Price | No | Active | 442 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e0 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 25 mm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |