Filter Your Search
1 - 5 of 5 results
|
GP60-1912-FTQ
RCD Components Inc
|
Check for Price | No | No | Active | 19.1 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0 | 160 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
GP60-1912-FT50
RCD Components Inc
|
Check for Price | Active | 19.1 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 350 V | 160 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
GP60-1912-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 19.1 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 160 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
GP60-1912-FT
RCD Components Inc
|
Check for Price | Active | 19.1 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e0/e3 | 160 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
GP60-1912-FT50W
RCD Components Inc
|
Check for Price | Yes | Active | 19.1 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 160 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 650 µm | 3.5 mm | 9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.90 |