Filter Your Search
1 - 2 of 2 results
|
GP5900BBN26
Esterline Power Systems
|
Check for Price | Active | 962 mW | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 18 V | 1 V | 26 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | CECC; MIL-R-39016/6; SCC | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
GP5900BBN26
Esterline Technologies Corporation
|
Check for Price | Transferred | 962 mW | 700 Ω | 300 mA | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 18 V | 1 V | 26 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | CECC; MIL-R-39016/6; SCC | -65 °C | 125 °C | AC/DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SOLDER HOOK AND WIRE | 10.2 mm | 10.4 mm | 20.4 mm | 20.4mm x 10.2mm x 10.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.20 |